
MW-315-FL-11 | |
|---|---|
DigiKey Part Number | 6081-MW-315-FL-11-ND |
Manufacturer | |
Manufacturer Product Number | MW-315-FL-11 |
Description | N FEMALE 4-HOLE FLANGE W/EXTENDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Bag | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 155°C |
Mounting Feature Flange | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 270,11800 Kč | 2 701,18 Kč |
| 100 | 229,60050 Kč | 22 960,05 Kč |
| 1 000 | 195,20329 Kč | 195 203,29 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |


