
9931-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-9931-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 9931-0-00-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Gold 0.016" (0.41mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.016" (0.41mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.175" (4.45mm) | |
Length - Below Flange | - | |
Length - Overall | 0.195" (4.95mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,70173 Kč | 9 701,73 Kč |
| Unit Price without VAT: | 9,70173 Kč |
|---|---|
| Unit Price with VAT: | 11,73909 Kč |



