
9462-0-15-15-21-27-04-0 | |
|---|---|
DigiKey Part Number | ED11454-ND |
Manufacturer | |
Manufacturer Product Number | 9462-0-15-15-21-27-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit, Hex |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.054" (1.37mm) |
Series | Tail Diameter 0.020" (0.51mm) |
Packaging Bulk | Socket Depth 0.015" (0.38mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit, Hex | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.290" (7.37mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | Base Product Number |
Pin Hole Diameter 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,10100 Kč | 261,01 Kč |
| 25 | 24,45840 Kč | 611,46 Kč |
| 50 | 23,29100 Kč | 1 164,55 Kč |
| 100 | 22,17600 Kč | 2 217,60 Kč |
| 250 | 20,78636 Kč | 5 196,59 Kč |
| 500 | 19,79356 Kč | 9 896,78 Kč |
| 1 000 | 18,84864 Kč | 18 848,64 Kč |
| 3 000 | 17,44318 Kč | 52 329,54 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


