



945-22-204-30-360101 | |
|---|---|
DigiKey Part Number | 54-945-22-204-30-360101-ND |
Manufacturer | |
Manufacturer Product Number | 945-22-204-30-360101 |
Description | OMNIBALL SPRING-LOADED CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 4 | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,20000 Kč | 408,20 Kč |
| 10 | 346,86600 Kč | 3 468,66 Kč |
| 31 | 320,24645 Kč | 9 927,64 Kč |
| 62 | 304,96548 Kč | 18 907,86 Kč |
| 124 | 290,41758 Kč | 36 011,78 Kč |
| 279 | 274,28355 Kč | 76 525,11 Kč |
| 527 | 262,26184 Kč | 138 211,99 Kč |
| Unit Price without VAT: | 408,20000 Kč |
|---|---|
| Unit Price with VAT: | 493,92200 Kč |


