Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9401-0-15-15-23-27-10-0

DigiKey Part Number
ED1049-ND
Manufacturer
Manufacturer Product Number
9401-0-15-15-23-27-10-0
Description
CONN PIN RCPT .045-.065 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
9401-0-15-15-23-27-10-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.088" (2.24mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.102" (2.59mm)
Series
Flange Diameter
0.120" (3.05mm)
Packaging
Bulk
Socket Depth
0.195" (4.95mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.230" (5.84mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.045" ~ 0.065" (1.14mm ~ 1.65mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,67500 Kč196,75 Kč
2518,43640 Kč460,91 Kč
5017,55020 Kč877,51 Kč
10016,71230 Kč1 671,23 Kč
25015,66452 Kč3 916,13 Kč
50014,91614 Kč7 458,07 Kč
1 00014,20389 Kč14 203,89 Kč
2 50013,31475 Kč33 286,88 Kč
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč