Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9357-0-15-80-18-27-10-0

DigiKey Part Number
ED10171-ND
Manufacturer
Manufacturer Product Number
9357-0-15-80-18-27-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.054" (1.37mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.078" (1.98mm)
Series
Flange Diameter
0.103" (2.62mm)
Packaging
Bulk
Socket Depth
0.195" (4.95mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Press-Fit
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.220" (5.59mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 771
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,47000 Kč94,70 Kč
258,87800 Kč221,95 Kč
508,45800 Kč422,90 Kč
1008,05270 Kč805,27 Kč
2507,54668 Kč1 886,67 Kč
5007,18636 Kč3 593,18 Kč
1 0006,84283 Kč6 842,83 Kč
2 5006,41430 Kč16 035,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč