9354-0-15-80-18-80-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9354-0-15-80-18-80-10-0

DigiKey Part Number
9354-0-15-80-18-80-10-0-ND
Manufacturer
Manufacturer Product Number
9354-0-15-80-18-80-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.170" (4.32mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.054" (1.37mm)
Mounting Hole Diameter
0.071" (1.80mm)
Flange Diameter
0.091" (2.31mm)
Tail Diameter
-
Socket Depth
0.170" (4.32mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1020,18700 Kč201,87 Kč
2518,91960 Kč472,99 Kč
5018,01460 Kč900,73 Kč
10017,15360 Kč1 715,36 Kč
25016,07968 Kč4 019,92 Kč
50015,31134 Kč7 655,67 Kč
1 00014,58028 Kč14 580,28 Kč
3 00013,49298 Kč40 478,94 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč