
9177-0-18-80-07-27-10-0 | |
---|---|
DigiKey Part Number | ED10652-ND |
Manufacturer | |
Manufacturer Product Number | 9177-0-18-80-07-27-10-0 |
Description | CONN PIN RCPT .065-.082 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Solder Cup Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Solder Cup | |
Termination | Press-Fit | |
Length - Overall | 0.615" (15.62mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.151" (3.84mm) | |
Flange Diameter | 0.177" (4.50mm) | |
Tail Diameter | 0.080" (2.03mm) | |
Socket Depth | 0.337" (8.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,08000 Kč | 32,08 Kč |
10 | 27,18300 Kč | 271,83 Kč |
25 | 25,47080 Kč | 636,77 Kč |
50 | 24,25440 Kč | 1 212,72 Kč |
100 | 23,09420 Kč | 2 309,42 Kč |
250 | 21,64652 Kč | 5 411,63 Kč |
500 | 20,61296 Kč | 10 306,48 Kč |
1 000 | 19,62915 Kč | 19 629,15 Kč |
2 500 | 18,40072 Kč | 46 001,80 Kč |
Unit Price without VAT: | 32,08000 Kč |
---|---|
Unit Price with VAT: | 38,81680 Kč |