
917-93-208-41-005000 | |
|---|---|
DigiKey Part Number | ED2153-ND |
Manufacturer | |
Manufacturer Product Number | 917-93-208-41-005000 |
Description | CONN SOCKET TRANSIST TO-100 8POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (Round) Pos Transistor, TO-100 Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transistor, TO-100 | |
Number of Positions or Pins (Grid) | 8 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,41000 Kč | 76,41 Kč |
| 10 | 64,96000 Kč | 649,60 Kč |
| 25 | 60,87680 Kč | 1 521,92 Kč |
| 50 | 57,96740 Kč | 2 898,37 Kč |
| 100 | 55,19940 Kč | 5 519,94 Kč |
| 250 | 51,74260 Kč | 12 935,65 Kč |
| 500 | 49,27342 Kč | 24 636,71 Kč |
| 1 000 | 46,92298 Kč | 46 922,98 Kč |
| 2 500 | 43,98776 Kč | 109 969,40 Kč |
| Unit Price without VAT: | 76,41000 Kč |
|---|---|
| Unit Price with VAT: | 92,45610 Kč |


