



917-93-103-41-005000 | |
|---|---|
DigiKey Part Number | ED2150-ND |
Manufacturer | |
Manufacturer Product Number | 917-93-103-41-005000 |
Description | CONN TRANSIST TO-5 3POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (Round) Pos Transistor, TO-5 Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 917-93-103-41-005000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transistor, TO-5 | |
Number of Positions or Pins (Grid) | 3 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.090" (2.29mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,06700 Kč | 430,67 Kč |
| 25 | 40,36640 Kč | 1 009,16 Kč |
| 50 | 38,43900 Kč | 1 921,95 Kč |
| 100 | 36,60370 Kč | 3 660,37 Kč |
| 250 | 34,30988 Kč | 8 577,47 Kč |
| 500 | 32,67204 Kč | 16 336,02 Kč |
| 1 000 | 31,11295 Kč | 31 112,95 Kč |
| 2 500 | 29,16630 Kč | 72 915,75 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


