
9103-0-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11079-ND |
Manufacturer | |
Manufacturer Product Number | 9103-0-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC .040 DIA TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.051" (1.30mm) | |
Length - Overall | 0.371" (9.42mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,75800 Kč | 27,58 Kč |
| 25 | 2,58480 Kč | 64,62 Kč |
| 50 | 2,45860 Kč | 122,93 Kč |
| 100 | 2,34080 Kč | 234,08 Kč |
| 250 | 2,19340 Kč | 548,35 Kč |
| 500 | 2,08816 Kč | 1 044,08 Kč |
| 1 000 | 1,98817 Kč | 1 988,17 Kč |
| 2 500 | 1,86360 Kč | 4 659,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |


