
9081-0-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11521-ND |
Manufacturer | |
Manufacturer Product Number | 9081-0-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.170" (4.32mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.315" (8.00mm) | |
Flange Diameter | 0.045" (1.14mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 20,71300 Kč | 207,13 Kč |
| 25 | 19,42480 Kč | 485,62 Kč |
| 50 | 18,49460 Kč | 924,73 Kč |
| 100 | 17,60830 Kč | 1 760,83 Kč |
| 250 | 16,50488 Kč | 4 126,22 Kč |
| 500 | 15,71636 Kč | 7 858,18 Kč |
| 1 000 | 14,96613 Kč | 14 966,13 Kč |
| 3 000 | 13,84999 Kč | 41 549,97 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |


