
8975-0-15-01-21-27-10-0 | |
|---|---|
DigiKey Part Number | ED1116-ND |
Manufacturer | |
Manufacturer Product Number | 8975-0-15-01-21-27-10-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.250" (6.35mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.036" (0.91mm) | |
Flange Diameter | 0.042" (1.07mm) | |
Tail Diameter | - | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,88400 Kč | 48,84 Kč |
| 25 | 4,57200 Kč | 114,30 Kč |
| 50 | 4,35740 Kč | 217,87 Kč |
| 100 | 4,14900 Kč | 414,90 Kč |
| 250 | 3,88836 Kč | 972,09 Kč |
| 500 | 3,70228 Kč | 1 851,14 Kč |
| 1 000 | 3,52524 Kč | 3 525,24 Kč |
| 2 500 | 3,30426 Kč | 8 260,65 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |





