
8836-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8836-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8836-0-00-15-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.072" (1.83mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.093" (2.36mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.075" (1.91mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Gold |
Pin Size - Above Flange 0.072" (1.83mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.282" (7.16mm) | Base Product Number |
Length - Overall 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,48100 Kč | 214,81 Kč |
| 25 | 20,13280 Kč | 503,32 Kč |
| 50 | 19,17120 Kč | 958,56 Kč |
| 100 | 18,25570 Kč | 1 825,57 Kč |
| 250 | 17,11168 Kč | 4 277,92 Kč |
| 500 | 16,29402 Kč | 8 147,01 Kč |
| 1 000 | 15,51626 Kč | 15 516,26 Kč |
| 3 000 | 14,35913 Kč | 43 077,39 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


