
879-22-004-30-011101 | |
|---|---|
DigiKey Part Number | 54-879-22-004-30-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-004-30-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,22000 Kč | 341,22 Kč |
| 16 | 280,54375 Kč | 4 488,70 Kč |
| 32 | 267,15094 Kč | 8 548,83 Kč |
| 64 | 254,39906 Kč | 16 281,54 Kč |
| 112 | 244,55214 Kč | 27 389,84 Kč |
| 256 | 230,70637 Kč | 59 060,83 Kč |
| 512 | 219,70814 Kč | 112 490,57 Kč |
| Unit Price without VAT: | 341,22000 Kč |
|---|---|
| Unit Price with VAT: | 412,87620 Kč |


