
879-22-004-10-011101 | |
|---|---|
DigiKey Part Number | 54-879-22-004-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-004-10-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,43000 Kč | 353,43 Kč |
| 16 | 290,51625 Kč | 4 648,26 Kč |
| 32 | 276,64313 Kč | 8 852,58 Kč |
| 64 | 263,44406 Kč | 16 860,42 Kč |
| 112 | 253,24839 Kč | 28 363,82 Kč |
| 256 | 238,91094 Kč | 61 161,20 Kč |
| 512 | 227,52049 Kč | 116 490,49 Kč |
| Unit Price without VAT: | 353,43000 Kč |
|---|---|
| Unit Price with VAT: | 427,65030 Kč |





