New Product
4 Position Spring Piston Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

873-22-004-00-012101

DigiKey Part Number
54-873-22-004-00-012101-ND
Manufacturer
Manufacturer Product Number
873-22-004-00-012101
Description
100" PITCH, SINGLE ROW, SOLDER C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole, Solder Cup
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1312,45000 Kč312,45 Kč
15258,02333 Kč3 870,35 Kč
30245,69767 Kč7 370,93 Kč
60233,97017 Kč14 038,21 Kč
105224,91457 Kč23 616,03 Kč
255211,27529 Kč53 875,20 Kč
510201,20120 Kč102 612,61 Kč
1 005191,81182 Kč192 770,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:312,45000 Kč
Unit Price with VAT:378,06450 Kč