
873-22-003-10-012101 | |
|---|---|
DigiKey Part Number | 54-873-22-003-10-012101-ND |
Manufacturer | |
Manufacturer Product Number | 873-22-003-10-012101 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,24000 Kč | 264,24 Kč |
| 16 | 217,26688 Kč | 3 476,27 Kč |
| 32 | 206,88969 Kč | 6 620,47 Kč |
| 64 | 197,01000 Kč | 12 608,64 Kč |
| 112 | 189,38661 Kč | 21 211,30 Kč |
| 256 | 178,66258 Kč | 45 737,62 Kč |
| 512 | 170,14311 Kč | 87 113,27 Kč |
| 1 008 | 162,21228 Kč | 163 509,98 Kč |
| Unit Price without VAT: | 264,24000 Kč |
|---|---|
| Unit Price with VAT: | 319,73040 Kč |

