New Product
873-22-002-10-012101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

873-22-002-10-012101

DigiKey Part Number
54-873-22-002-10-012101-ND
Manufacturer
Manufacturer Product Number
873-22-002-10-012101
Description
100" PITCH, SINGLE ROW, THROUGH-
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1223,25000 Kč223,25 Kč
18181,94833 Kč3 275,07 Kč
36173,26194 Kč6 237,43 Kč
54168,37056 Kč9 092,01 Kč
108160,33528 Kč17 316,21 Kč
252151,03671 Kč38 061,25 Kč
504143,83304 Kč72 491,85 Kč
1 008136,97676 Kč138 072,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:223,25000 Kč
Unit Price with VAT:270,13250 Kč