
873-10-006-10-012000 | |
|---|---|
DigiKey Part Number | 54-873-10-006-10-012000-ND |
Manufacturer | |
Manufacturer Product Number | 873-10-006-10-012000 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,24000 Kč | 264,24 Kč |
| 13 | 220,46385 Kč | 2 866,03 Kč |
| 26 | 209,94038 Kč | 5 458,45 Kč |
| 52 | 199,91769 Kč | 10 395,72 Kč |
| 104 | 190,37894 Kč | 19 799,41 Kč |
| 260 | 178,46746 Kč | 46 401,54 Kč |
| 507 | 170,26120 Kč | 86 322,43 Kč |
| 1 001 | 162,29221 Kč | 162 454,50 Kč |
| Unit Price without VAT: | 264,24000 Kč |
|---|---|
| Unit Price with VAT: | 319,73040 Kč |

