
873-10-005-10-012000 | |
|---|---|
DigiKey Part Number | 54-873-10-005-10-012000-ND |
Manufacturer | |
Manufacturer Product Number | 873-10-005-10-012000 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,75000 Kč | 256,75 Kč |
| 14 | 213,02357 Kč | 2 982,33 Kč |
| 28 | 202,85107 Kč | 5 679,83 Kč |
| 56 | 193,16893 Kč | 10 817,46 Kč |
| 112 | 183,95295 Kč | 20 602,73 Kč |
| 252 | 173,72845 Kč | 43 779,57 Kč |
| 504 | 165,44403 Kč | 83 383,79 Kč |
| 1 008 | 157,55777 Kč | 158 818,23 Kč |
| Unit Price without VAT: | 256,75000 Kč |
|---|---|
| Unit Price with VAT: | 310,66750 Kč |

