New Product
873-10-003-10-012000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

873-10-003-10-012000

DigiKey Part Number
54-873-10-003-10-012000-ND
Manufacturer
Manufacturer Product Number
873-10-003-10-012000
Description
100" PITCH, SINGLE ROW, THROUGH-
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Mating Target
Number of Contacts
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1224,50000 Kč224,50 Kč
16184,58813 Kč2 953,41 Kč
32175,77813 Kč5 624,90 Kč
64167,38750 Kč10 712,80 Kč
112160,90652 Kč18 021,53 Kč
256151,79441 Kč38 859,37 Kč
512144,55537 Kč74 012,35 Kč
1 008137,81746 Kč138 920,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:224,50000 Kč
Unit Price with VAT:271,64500 Kč