
873-10-002-10-012000 | |
|---|---|
DigiKey Part Number | 54-873-10-002-10-012000-ND |
Manufacturer | |
Manufacturer Product Number | 873-10-002-10-012000 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,28000 Kč | 198,28 Kč |
| 18 | 161,63944 Kč | 2 909,51 Kč |
| 36 | 153,92389 Kč | 5 541,26 Kč |
| 54 | 149,57981 Kč | 8 077,31 Kč |
| 108 | 142,44213 Kč | 15 383,75 Kč |
| 252 | 134,17889 Kč | 33 813,08 Kč |
| 504 | 127,77980 Kč | 64 401,02 Kč |
| 1 008 | 121,68806 Kč | 122 661,56 Kč |
| Unit Price without VAT: | 198,28000 Kč |
|---|---|
| Unit Price with VAT: | 239,91880 Kč |

