
872-10-005-10-012000 | |
|---|---|
DigiKey Part Number | 54-872-10-005-10-012000-ND |
Manufacturer | |
Manufacturer Product Number | 872-10-005-10-012000 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,28000 Kč | 234,28 Kč |
| 14 | 194,47643 Kč | 2 722,67 Kč |
| 28 | 185,18821 Kč | 5 185,27 Kč |
| 56 | 176,34571 Kč | 9 875,36 Kč |
| 112 | 167,93232 Kč | 18 808,42 Kč |
| 252 | 158,59786 Kč | 39 966,66 Kč |
| 504 | 151,03464 Kč | 76 121,46 Kč |
| 1 008 | 143,83407 Kč | 144 984,74 Kč |
| Unit Price without VAT: | 234,28000 Kč |
|---|---|
| Unit Price with VAT: | 283,47880 Kč |

