
871-43-021-20-001000 | |
|---|---|
DigiKey Part Number | ED1052-ND |
Manufacturer | |
Manufacturer Product Number | 871-43-021-20-001000 |
Description | CONN RCPT 21P 0.07 GOLD PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 21 Position Receptacle Connector 0.070" (1.78mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.104" (2.64mm) |
Part Status Active | Contact Length - Post 0.122" (3.10mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,66000 Kč | 354,66 Kč |
| 13 | 295,81308 Kč | 3 845,57 Kč |
| 104 | 255,44269 Kč | 26 566,04 Kč |
| 507 | 228,45245 Kč | 115 825,39 Kč |
| Unit Price without VAT: | 354,66000 Kč |
|---|---|
| Unit Price with VAT: | 429,13860 Kč |


