12 Position Spring Piston Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

869-10-012-00-012000

DigiKey Part Number
54-869-10-012-00-012000-ND
Manufacturer
Manufacturer Product Number
869-10-012-00-012000
Description
SOLDERCUP TERMINATION SPRING-LOA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Spring Piston Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
12
Pitch
0.157" (4.00mm)
Number of Rows
2
Row Spacing
0.157" (4.00mm)
Mounting Type
Through Hole, Solder Cup
Material
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1348,57000 Kč348,57 Kč
13290,75769 Kč3 779,85 Kč
104251,07952 Kč26 112,27 Kč
507224,55146 Kč113 847,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:348,57000 Kč
Unit Price with VAT:421,76970 Kč