cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

868-22-002-00-021101

DigiKey Part Number
54-868-22-002-00-021101-ND
Manufacturer
Manufacturer Product Number
868-22-002-00-021101
Description
STD SPRING-LOADED CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Spring Piston Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
2
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Solder Cup
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
69333,61203 Kč23 019,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:333,61203 Kč
Unit Price with VAT:403,67056 Kč