868-10-004-00-011000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

868-10-004-00-011000

DigiKey Part Number
54-868-10-004-00-011000-ND
Manufacturer
Manufacturer Product Number
868-10-004-00-011000
Description
STANDARD PIN HEADER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Mating Target Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Mating Target
Number of Contacts
4
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Solder Cup
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1430,68000 Kč430,68 Kč
16354,04813 Kč5 664,77 Kč
32337,14875 Kč10 788,76 Kč
64321,06188 Kč20 547,96 Kč
112308,64000 Kč34 567,68 Kč
256291,16754 Kč74 538,89 Kč
512277,28770 Kč141 971,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:430,68000 Kč
Unit Price with VAT:521,12280 Kč