
867-22-010-70-501011 | |
---|---|
DigiKey Part Number | 54-867-22-010-70-501011-ND |
Manufacturer | |
Manufacturer Product Number | 867-22-010-70-501011 |
Description | SPRING-LOADED CRIMPED WIRE CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 827,78000 Kč | 827,78 Kč |
10 | 703,65800 Kč | 7 036,58 Kč |
25 | 659,61120 Kč | 16 490,28 Kč |
50 | 628,14540 Kč | 31 407,27 Kč |
100 | 598,19180 Kč | 59 819,18 Kč |
250 | 560,78944 Kč | 140 197,36 Kč |
Unit Price without VAT: | 827,78000 Kč |
---|---|
Unit Price with VAT: | 1 001,61380 Kč |