
8637-0-15-15-21-14-10-0 | |
|---|---|
DigiKey Part Number | 8637-0-15-15-21-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 8637-0-15-15-21-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.031" (0.79mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.037" (0.94mm) |
Series | Flange Diameter 0.046" (1.17mm) |
Packaging Bulk | Socket Depth 0.138" (3.51mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.138" (3.51mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 4,40120 Kč | 110,03 Kč |
| 50 | 4,18700 Kč | 209,35 Kč |
| 100 | 3,98750 Kč | 398,75 Kč |
| 250 | 3,73764 Kč | 934,41 Kč |
| 500 | 3,55916 Kč | 1 779,58 Kč |
| 1 000 | 3,38908 Kč | 3 389,08 Kč |
| 3 000 | 3,13612 Kč | 9 408,36 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


