
858-22-005-30-011101 | |
|---|---|
DigiKey Part Number | ED11068-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-005-30-011101 |
Description | CONN SPRING PISTON 5POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 14 | 215,42429 Kč | 3 015,94 Kč |
| 112 | 186,01607 Kč | 20 833,80 Kč |
| 504 | 167,30032 Kč | 84 319,36 Kč |
| 1 008 | 159,32607 Kč | 160 600,68 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |


