
858-10-004-10-002000 | |
|---|---|
DigiKey Part Number | 54-858-10-004-10-002000-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-004-10-002000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,17000 Kč | 361,17 Kč |
| 16 | 296,93813 Kč | 4 751,01 Kč |
| 32 | 282,75781 Kč | 9 048,25 Kč |
| 64 | 269,26328 Kč | 17 232,85 Kč |
| 112 | 258,84348 Kč | 28 990,47 Kč |
| 256 | 244,18789 Kč | 62 512,10 Kč |
| 512 | 232,54752 Kč | 119 064,33 Kč |
| Unit Price without VAT: | 361,17000 Kč |
|---|---|
| Unit Price with VAT: | 437,01570 Kč |






