
857-10-040-10-051000 | |
|---|---|
DigiKey Part Number | ED90495-ND |
Manufacturer | |
Manufacturer Product Number | 857-10-040-10-051000 |
Description | CONN SPRING TARGET 40POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,86000 Kč | 241,86 Kč |
| 20 | 195,63850 Kč | 3 912,77 Kč |
| 40 | 186,29250 Kč | 7 451,70 Kč |
| 60 | 181,04050 Kč | 10 862,43 Kč |
| 100 | 174,63080 Kč | 17 463,08 Kč |
| 260 | 163,25165 Kč | 42 445,43 Kč |
| 500 | 155,89756 Kč | 77 948,78 Kč |
| 1 000 | 148,46502 Kč | 148 465,02 Kč |
| Unit Price without VAT: | 241,86000 Kč |
|---|---|
| Unit Price with VAT: | 292,65060 Kč |



