
857-10-010-30-002000 | |
|---|---|
DigiKey Part Number | 857-10-010-30-002000-ND |
Manufacturer | |
Manufacturer Product Number | 857-10-010-30-002000 |
Description | CONN SPRING TARGET 10POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,12000 Kč | 323,12 Kč |
| 10 | 274,57600 Kč | 2 745,76 Kč |
| 25 | 257,38240 Kč | 6 434,56 Kč |
| 77 | 237,73922 Kč | 18 305,92 Kč |
| 154 | 226,39825 Kč | 34 865,33 Kč |
| 308 | 215,60120 Kč | 66 405,17 Kč |
| 539 | 207,26362 Kč | 111 715,09 Kč |
| 1 001 | 198,41843 Kč | 198 616,85 Kč |
| Unit Price without VAT: | 323,12000 Kč |
|---|---|
| Unit Price with VAT: | 390,97520 Kč |




