
857-10-004-10-003000 | |
---|---|
DigiKey Part Number | 54-857-10-004-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 857-10-004-10-003000 |
Description | .050" PITCH DOUBLE ROW SOLDERCUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,41000 Kč | 55,41 Kč |
10 | 50,24200 Kč | 502,42 Kč |
25 | 47,58400 Kč | 1 189,60 Kč |
50 | 46,47580 Kč | 2 323,79 Kč |
100 | 44,26380 Kč | 4 426,38 Kč |
250 | 38,73132 Kč | 9 682,83 Kč |
500 | 37,62482 Kč | 18 812,41 Kč |
1 000 | 32,09174 Kč | 32 091,74 Kč |
2 500 | 29,87855 Kč | 74 696,38 Kč |
Unit Price without VAT: | 55,41000 Kč |
---|---|
Unit Price with VAT: | 67,04610 Kč |