
856-10-020-40-001000 | |
|---|---|
DigiKey Part Number | ED1498-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-020-40-001000 |
Description | CONN SPRING TARGET 20POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Mating Target Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,99000 Kč | 306,99 Kč |
| 20 | 248,36450 Kč | 4 967,29 Kč |
| 40 | 236,50575 Kč | 9 460,23 Kč |
| 60 | 229,83367 Kč | 13 790,02 Kč |
| 100 | 221,69900 Kč | 22 169,90 Kč |
| 260 | 207,25512 Kč | 53 886,33 Kč |
| 500 | 197,92000 Kč | 98 960,00 Kč |
| 1 000 | 188,48708 Kč | 188 487,08 Kč |
| Unit Price without VAT: | 306,99000 Kč |
|---|---|
| Unit Price with VAT: | 371,45790 Kč |


