
856-10-004-20-002000 | |
|---|---|
DigiKey Part Number | 856-10-004-20-002000-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-004-20-002000 |
Description | CONN SPRING TARGET 4POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 260,83326 Kč | 24 779,16 Kč |
| Unit Price without VAT: | 260,83326 Kč |
|---|---|
| Unit Price with VAT: | 315,60824 Kč |



