
855-22-016-10-001101 | |
|---|---|
DigiKey Part Number | 855-22-016-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-016-10-001101 |
Description | CONN SPRING PISTON 16POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,50000 Kč | 655,50 Kč |
| 10 | 557,02500 Kč | 5 570,25 Kč |
| 40 | 505,13150 Kč | 20 205,26 Kč |
| 80 | 481,03725 Kč | 38 482,98 Kč |
| 120 | 467,48192 Kč | 56 097,83 Kč |
| 280 | 440,38779 Kč | 123 308,58 Kč |
| Unit Price without VAT: | 655,50000 Kč |
|---|---|
| Unit Price with VAT: | 793,15500 Kč |



