
855-22-008-30-001101 | |
|---|---|
DigiKey Part Number | 855-22-008-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-008-30-001101 |
Description | CONN SPRING PISTON 8POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,29000 Kč | 202,29 Kč |
| 10 | 171,91500 Kč | 1 719,15 Kč |
| 25 | 161,13360 Kč | 4 028,34 Kč |
| 50 | 153,44180 Kč | 7 672,09 Kč |
| 100 | 146,11650 Kč | 14 611,65 Kč |
| 250 | 136,97320 Kč | 34 243,30 Kč |
| 500 | 130,44096 Kč | 65 220,48 Kč |
| 1 000 | 124,22194 Kč | 124 221,94 Kč |
| Unit Price without VAT: | 202,29000 Kč |
|---|---|
| Unit Price with VAT: | 244,77090 Kč |


