
855-22-006-30-001101 | |
|---|---|
DigiKey Part Number | 855-22-006-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-006-30-001101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 855-22-006-30-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 142,76500 Kč | 1 427,65 Kč |
| 25 | 133,80760 Kč | 3 345,19 Kč |
| 50 | 127,42000 Kč | 6 371,00 Kč |
| 100 | 121,33690 Kč | 12 133,69 Kč |
| 250 | 113,74280 Kč | 28 435,70 Kč |
| 500 | 108,31734 Kč | 54 158,67 Kč |
| 1 000 | 103,15247 Kč | 103 152,47 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |


