854-22-0xx-30-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854-22-020-30-001101

DigiKey Part Number
ED90490-ND
Manufacturer
Manufacturer Product Number
854-22-020-30-001101
Description
CONN SPRING PISTON 20POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
20
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1412,37000 Kč412,37 Kč
20333,74800 Kč6 674,96 Kč
40317,81300 Kč12 712,52 Kč
60308,85267 Kč18 531,16 Kč
100297,92700 Kč29 792,70 Kč
260278,51985 Kč72 415,16 Kč
500265,97686 Kč132 988,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:412,37000 Kč
Unit Price with VAT:498,96770 Kč