854-22-0xx-30-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854-22-006-30-001101

DigiKey Part Number
ED10473-ND
Manufacturer
Manufacturer Product Number
854-22-006-30-001101
Description
CONN SPRING PISTON 6POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
6
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1155,81000 Kč155,81 Kč
10132,43700 Kč1 324,37 Kč
25124,13840 Kč3 103,46 Kč
65116,03908 Kč7 542,54 Kč
130110,49992 Kč14 364,99 Kč
260105,22835 Kč27 359,37 Kč
520100,20873 Kč52 108,54 Kč
1 04095,43064 Kč99 247,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,81000 Kč
Unit Price with VAT:188,53010 Kč