
854-22-006-10-051101 | |
|---|---|
DigiKey Part Number | 54-854-22-006-10-051101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-006-10-051101 |
Description | STD SPRING-LOADED CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 318,38969 Kč | 31 202,19 Kč |
| Unit Price without VAT: | 318,38969 Kč |
|---|---|
| Unit Price with VAT: | 385,25152 Kč |


