
854-22-006-10-041101 | |
|---|---|
DigiKey Part Number | 54-854-22-006-10-041101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-006-10-041101 |
Description | .050" PITCH SPRING-LOADED CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,77000 Kč | 143,77 Kč |
| 10 | 122,21600 Kč | 1 222,16 Kč |
| 49 | 109,24082 Kč | 5 352,80 Kč |
| 98 | 104,02571 Kč | 10 194,52 Kč |
| 147 | 101,09299 Kč | 14 860,67 Kč |
| 294 | 96,26867 Kč | 28 302,99 Kč |
| 539 | 92,24119 Kč | 49 718,00 Kč |
| 1 029 | 88,13097 Kč | 90 686,77 Kč |
| Unit Price without VAT: | 143,77000 Kč |
|---|---|
| Unit Price with VAT: | 173,96170 Kč |


