4 Position Spring Piston Connector Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Spring Piston Connector Through Hole, Right Angle
854-22-004-20-001101
854-22-004-20-001101

854-22-004-20-001101

DigiKey Part Number
ED1475-ND
Manufacturer
Manufacturer Product Number
854-22-004-20-001101
Description
CONN SPRING PISTON 4POS R/A PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1136,28000 Kč136,28 Kč
10115,72000 Kč1 157,20 Kč
25108,47560 Kč2 711,89 Kč
9598,71495 Kč9 377,92 Kč
19094,00363 Kč17 860,69 Kč
28591,35309 Kč26 035,63 Kč
57086,99619 Kč49 587,83 Kč
1 04583,35683 Kč87 107,89 Kč
2 56578,24616 Kč200 701,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,28000 Kč
Unit Price with VAT:164,89880 Kč