
854-22-004-10-004101 | |
|---|---|
DigiKey Part Number | 54-854-22-004-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-004-10-004101 |
Description | LOW-PROFILE .050" PITCH THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 86,59600 Kč | 865,96 Kč |
| 25 | 81,17000 Kč | 2 029,25 Kč |
| 95 | 73,86874 Kč | 7 017,53 Kč |
| 190 | 70,34111 Kč | 13 364,81 Kč |
| 285 | 68,35842 Kč | 19 482,15 Kč |
| 570 | 65,09639 Kč | 37 104,94 Kč |
| 1 045 | 62,37310 Kč | 65 179,89 Kč |
| 2 565 | 58,54824 Kč | 150 176,24 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |



