
854-22-003-40-001101 | |
|---|---|
DigiKey Part Number | ED1480-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-003-40-001101 |
Description | CONN SPRING PISTON 3POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 126,07200 Kč | 1 260,72 Kč |
| 25 | 118,17680 Kč | 2 954,42 Kč |
| 50 | 112,53240 Kč | 5 626,62 Kč |
| 100 | 107,16120 Kč | 10 716,12 Kč |
| 250 | 100,45360 Kč | 25 113,40 Kč |
| 500 | 95,66184 Kč | 47 830,92 Kč |
| 1 000 | 91,10066 Kč | 91 100,66 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |


