
854-22-002-10-041101 | |
|---|---|
DigiKey Part Number | 54-854-22-002-10-041101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-002-10-041101 |
Description | .050" PITCH SPRING-LOADED CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 54,47700 Kč | 544,77 Kč |
| 25 | 51,05880 Kč | 1 276,47 Kč |
| 95 | 46,46737 Kč | 4 414,40 Kč |
| 190 | 44,24821 Kč | 8 407,16 Kč |
| 285 | 43,00035 Kč | 12 255,10 Kč |
| 570 | 40,94779 Kč | 23 340,24 Kč |
| 1 045 | 39,23458 Kč | 41 000,14 Kč |
| 2 565 | 36,82765 Kč | 94 462,92 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |



