
854-22-002-10-003101 | |
|---|---|
DigiKey Part Number | ED11558-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-002-10-003101 |
Description | CONN SPRING PISTON 2POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 Kč | 62,73 Kč |
| 10 | 53,32000 Kč | 533,20 Kč |
| 100 | 45,30590 Kč | 4 530,59 Kč |
| 500 | 40,44042 Kč | 20 220,21 Kč |
| 1 000 | 38,51076 Kč | 38 510,76 Kč |
| 5 000 | 34,38059 Kč | 171 902,95 Kč |
| Unit Price without VAT: | 62,73000 Kč |
|---|---|
| Unit Price with VAT: | 75,90330 Kč |



