1 Position Spring Piston Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854-22-001-40-601101

DigiKey Part Number
854-22-001-40-601101-ND
Manufacturer
Manufacturer Product Number
854-22-001-40-601101
Description
CONN SPRING PISTON 1POS R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Spring Piston Connector Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,75000 Kč339,75 Kč
10288,63800 Kč2 886,38 Kč
25270,56000 Kč6 764,00 Kč
50257,64780 Kč12 882,39 Kč
100245,35460 Kč24 535,46 Kč
250230,00492 Kč57 501,23 Kč
500219,03788 Kč109 518,94 Kč
1 000208,59897 Kč208 598,97 Kč
Manufacturers Standard Package
Unit Price without VAT:339,75000 Kč
Unit Price with VAT:411,09750 Kč